POWER SUPPLY,SWITCHING,ENCLOSED,1U,250 WATT,ATX12V,PFC,(2)12VDC@16A,80%+ EFF,UL/TUV
| Jameco Part no. 2110422 | |
|---|---|
| Manufacturer | SPARKLE POWER INC. |
| Manufacturer no. | SPI2501UH-B204 |
| RoHS compliant | |
| Catalog 132 , page 150 | |
- Data Sheet (current) [287 KB ]
- Data Sheet (current) [423 KB ]
Sparkle Power 250W ATX12V 1U Switching Power Supply (SPI2501UH-B204)
Features:
Complied with ATX 12V standard
Active Power Factor Correction (PFC) meet EN61000-3-2
High efficiency and reliability
Compatible with European Union Directive 2002/95/EC (Restriction on Hazardous Substances).
Remote ON/OFF function
Internal 12V DC fan included
Noise Killer (thermal fan speed control function)
Low noise and ripple
Output over voltage, short circuit, and over current protection
100% Hi-pot, ATE, and burn-in tested
Re-settable power shut down
Complies with FCC part 15 subpart J class B 115Vac operation, and CISPR 22 class B at 230Vac operation
Approved by UL, CSA22.2 NO or CUL 609 EMC, FCC, CE, CB report.
Specifications:
Total Power: 250W
Input Range: 90 ~ 264Vac, Full Range Input
Frequency: 47 ~ 63Hz
Input Current: Max 5A @ 115Vac, 3A@ 230Vac
Temperature Range:
Operating: 0°C ~ +50°C on full load
Storage & shipping: -20°C ~ +80°C
Humidity: 5-90% on operating, 5-95% on storage
Dielectric Withstand: Primary frame ground 1800V AC for1 second
Efficiency: typical up to 84%
Rise time: Less than 20ms
Hold-up Time: 17ms minimum at nominal input voltage
Power Good Signal: Power on delay time 100 ~ 500ms, off delay 1ms minimum (TTL and CMOS compatible)
Leakage Current: Less than 3.5mA at 264Vac, 50Hz
MTBF: 100,000 hours on maximum load at +25°C
Dimensions (LxWxH): 190x100x40.5mm / 7.5x3.9x1.6inch
Connectors:
1 - 20+4pin
1 - 4pin 12V P4
4 - 4pin Molex
1 - Floppy
2 - SATA
Requires 3-prong AC receptacle cord (Not included) (Recommended: 38050)
Report a problem
Suggest a product
Features:
Specifications:
Operating: 0°C ~ +50°C on full load
Storage & shipping: -20°C ~ +80°C
1 - 20+4pin
1 - 4pin 12V P4
4 - 4pin Molex
1 - Floppy
2 - SATA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | AC to DC Power Supply |
| Number of Outputs | 7 |
| Input Frequency | 47 Hz to 63 Hz |
| Minimum Isolation Voltage | 1800V |
| Agency Approvals | UL|CUL|TUV|EMC|FCC|CE|CB |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Product Length | 190mm |
| Product Width | 100mm |
| Specification | Value |
|---|---|
| Style | 1U |
| Type | Switching |
| Input Voltage | 90 to 264 VAC |
| Output Voltage | 3.3V|5V|12V1|12V2|-12V|-5V|5Vsb |
| Maximum Current Rating | 5A @ 115VAC |
| Maximum Output Current | 16A|18A|16A|16A|0.8A|0.3A|2.5A |
| Maximum Output Power | 250W |
| Efficiency | 84% Max. |
Report a problem
Suggest a product