TAG,RFID DISK,DISCRETE,EM4100,125kHz,2-5IN READABLE
| Jameco Part no. 2110633 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32397 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- User's Manual(current) [114 KB ]
- Data Sheet (current) [114 KB ]
RFID Disk Tag 25mm
These EM-4100 family products are designed to work with our RFID Card Reader (#28140) and RFID Reader USB (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Jameco in any quantity.
Features:
Report a problem
Suggest a product
These EM-4100 family products are designed to work with our RFID Card Reader (#28140) and RFID Reader USB (#28340) and are considered passive tags. Each tag has a unique 10 digit ID, so multiple tags can be used in a single project and may be purchased from Jameco in any quantity.
Features:
- EM4100 Family Passive Tags
- 125 kHz activating frequency
- Readable from 2 to 5 inches of RFID reader
- Discrete size