null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

SERVO,PICO,11.24x22x21.35mm,4.8-6.0VDC,PWM,0-70C

900-00014: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2110692
Manufacturer PARALLAX INC.
Manufacturer no. 900-00014
  RoHS compliant
Catalog 132 , page 86
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

(GWS) Pico Servo

The Parallax (GWS) Pico Servo is smaller and lighter than a standard servo, but it delivers the performance of a standard servo. It is recommended for smaller robots or in projects where space is tight. Servos may be controlled directly from a BASIC Stamp I/O pin by using the PULSOUT command.

Features:
  • Approx 180° movement
  • Weight: 8.8 grams
  • Torque: 1.2 kg.cm at 4.8 VDC : 1.4 kg.cm at 6.0 VDC

Key Specifications:
  • Power requirements: 4.8 to 6 VDC
  • Communication: PWM
  • Dimensions: .44 x .88 x .84 in (11.24 x 22 x 21.35 mm)
  • Operating Temperature: +32° to +158°F (0° to +70°C)