null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Motors >> Servos, Analog

Robot
Store

SERVO,PICO,11.24x22x21.35mm,4.8-6.0VDC,PWM,0-70C

PARALLAX INC.
Jameco Part no. 2110692
Manufacturer PARALLAX INC.
Manufacturer no. 900-00014
  RoHS compliant
Catalog 122 , page 96
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
5+ $15.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

(GWS) Pico Servo

The Parallax (GWS) Pico Servo is smaller and lighter than a standard servo, but it delivers the performance of a standard servo. It is recommended for smaller robots or in projects where space is tight. Servos may be controlled directly from a BASIC Stamp I/O pin by using the PULSOUT command.

Features:
  • Approx 180° movement
  • Weight: 8.8 grams
  • Torque: 1.2 kg.cm at 4.8 VDC : 1.4 kg.cm at 6.0 VDC

Key Specifications:
  • Power requirements: 4.8 to 6 VDC
  • Communication: PWM
  • Dimensions: .44 x .88 x .84 in (11.24 x 22 x 21.35 mm)
  • Operating Temperature: +32° to +158°F (0° to +70°C)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.