Micro-SD Card Adapter
| Jameco Part no. 2110799 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32312 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [159 KB ]
Micro-SD Card Adapter
The micro-SD Card Adapter allows you to easily connect a micro-SD Flash Memory Card to your Propeller chip or other microcontroller (not compatible with the BASIC Stamps). This adapter contains the components required for an SPI interface between the host microcontroller and a micro-SD memory card.
The micro-SD Card Adapter includes a card detect switch which allows you to detect when a memory card is physically present in the socket. It also includes mounting holes so you can install it in your application.
Features:
Application Ideas:
Key Specifications: