null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Keyboards & Keypads >> Keyboards - PS/2

Parallax PS/2 Mini-Keyboard

32351: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2111652
Manufacturer PARALLAX INC.
Manufacturer no. 32351
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $26.59
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Parallax PS/2 Mini-Keyboard

The Parallax PS/2 Mini-Keyboard is a Windows style keyboard providing a compact solution for keyboard entry with the Propeller Chip. This keyboard can also be used on our SX Microcontroller and BASIC Stamp (with appropriate serial encoder chip).

Features:
  • Compact, laptop style keyboard
  • Fully supported by Propeller standard library driver keyboard.spin
Key Specifications:
  • Dimensions: 11.75 x 5.8 in (300 x 150 mm)
  • Cable: 54 in (1370 mm)
  • Operating temp range: 32° to +158° F (0° to +70° C)
Note: This keyboard is designed for use with the Parallax Propeller Chip and is not guaranteed to function with any other systems, including PCs.