MODULE,SOUND IMPACT SENSOR,UPTO 3M,3-PIN SIP HEADER,15x38mm
Image is representative only
| Jameco Part no. 2111901 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 29132 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [60 KB ]
Sound Impact Sensor
The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip can on the Parallax website.
Features:
Detection range up to 3 meters away
On-board potentiometer provides an adjustable range of detection
Single bit output
3-pin SIP header ready for breadboard or through-hole projects
Built-in series resistor for compatibility with the Propeller microcontroller and other 3.3 V devices
Application Ideas:
Noise Activated Alarm Systems
Holiday Animated Props
Monitoring Systems
Key Specifications:
Power requirements: 5 VDC
Communication: Single bit high/low output
Dimensions: 0.6 x 1.5 in (15 x 38 mm)
Operating temp range: +32° to +158°F (0° to +70°C)
Report a problem
Suggest a product
The Sound Impact Sensor detects sound from up to 3 meters away, lending noise-activation possibilities to your project. This sensor also includes an onboard potentiometer for easy adjustment of the range of detection for the sensor. This sensor is compatible with all Parallax microcontrollers and sample code for both the BASIC Stamp 2 and the Propeller chip can on the Parallax website.
Features:
Application Ideas:
Key Specifications: