X-Band Motion Detector
| Jameco Part no. 2111935 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32213 |
| RoHS compliant | |
| Catalog 132 , page 159 | |
- Data Sheet (current) [464 KB ]
X-Band Motion Detector
The X-Band Motion Detector operates in the X-band frequency, at 10.525 GHz and indicates detected movements with oscillations in its high/low output. The X-Band Motion Detector's sensor is a common ingredient in security systems and automatic door openers, and can detect movements in a room, yard, or even on the other side of a wall. Sensitivity is manually adjustable with a potentiometer, offering direct line of sight detection from roughly 8 to slightly over 30 ft (~2.4 to 9+ m).
Features:
Application Ideas:
Key Specifications:
Downloads & Resources:
X-Band Motion Detector Docs v1.1 (.pdf)X -Band Motion Detector Test Code (.zip)