USB Interface for Robotic Arm Edge P/N 2095023
| Jameco Part no. 2111960 | |
|---|---|
| Manufacturer | OWI ROBOTS |
| Manufacturer no. | 535-USB |
| RoHS compliant | |
| Catalog 132 , page 155 | |
- No datasheet available. Please review the tabs below for product specifications.
USB Interface for Robotic Arm Edge
The Robotic Arm Edge (Jameco P/N: 2095023) gets a much-anticipated accessory with the introduction of the USB Interface Kit. Now robot lovers can connect the Robotic Arm Edge to a PC and have real time manual control of the robotic arm and program the arm to perform a sequence of movements - just like an actual robot on an assembly line. The USB Interface Kit comes complete with a CD, printed circuit board, USB cable and accessories, and a detailed instruction manual.
Hardware and System Requirements:
OS: (32-bit versions only) Windows XP Service Pack 1,2,3/Vista, and Windows 7
64-bit Windows is now supported and can be downloaded here
CPU: Pentium3, 1.0GHz or higher
Memory: 256MB or higher
Hardware Disk Space: 100MB or more
Display: Super VGA (800 x 600 or higher). Color monitor with high color 16 bits or higher.