KIT,T3 TRANSFORMING SOLAR ROBOT,70 PIECES,ALL AGES,TANK/SCORPION
| Jameco Part no. 2111986 | |
|---|---|
| Manufacturer | OWI ROBOTS |
| Manufacturer no. | OWI-MSK614 |
| RoHS compliant | |
| Catalog 132 , page 158 | |
- No datasheet available. Please review the tabs below for product specifications.
T3 Transforming Solar Robot Mini Kit
Late nights and too much coffee have inspired OWI's geek squad (designers) to unleash their cranial creativity in the form of a multifunctional transforming solar robot kit. "T3" is an intelligent mobile kit that requires no fossil fuel - no batteries. Its animated movements are activated by nature's gift of sunshine. "T3" easily transforms into three intergalactic designs: Tank, Robot, and Scorpion. Easy instructions and basic building skills are that's needed for young science fiction buffs to see the benefits of solar energy before their very eyes. Eco-friendly and transforming friendly.
Specifications:
* Patent Pending
Report a problem
Suggest a product
Late nights and too much coffee have inspired OWI's geek squad (designers) to unleash their cranial creativity in the form of a multifunctional transforming solar robot kit. "T3" is an intelligent mobile kit that requires no fossil fuel - no batteries. Its animated movements are activated by nature's gift of sunshine. "T3" easily transforms into three intergalactic designs: Tank, Robot, and Scorpion. Easy instructions and basic building skills are that's needed for young science fiction buffs to see the benefits of solar energy before their very eyes. Eco-friendly and transforming friendly.
Specifications:
- Solar Panel Output: 75 mA
- Assembled Size (L x W x H / mm):
- 71 x 82 x 117 (Robot)
- 114 x 94 x 82 (Scorpion)
- 100 x 78 x 54 (Tank)
- Unit Weight: 92.4g
- Total Weight (including box & manual): 194g
- Motor: 12000rpm/1.2V DC
- Power Consumption: 30 mA
- Solar Panel Output: 75 mA
- Solar Cell Life: 2 yrs
- Number of Parts: 70 pcs
* Patent Pending