null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Kits

KIT,FRIGHTENED GRASSHOPPER,ALL AGES,7 PIECES,SOLAR POWER

OWI-MSK670: OWI ROBOTS View Larger Image
Image is representative only
OWI ROBOTS
Jameco Part no. 2112006
Manufacturer OWI ROBOTS
Manufacturer no. OWI-MSK670
  RoHS compliant
Catalog 132 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Frightened Grasshopper

Eyes jiggle, legs wiggle, and antennas sway to-and-fro is the combo tango-jitterbug-frightened-grasshopper dance. It is unmistakably an attention-grabber. Pint-sized and power to pack a punch, this enticingly amusing solar bug will surely capture your heart. Turn on its power switch (the sun) and you will smile like there is no tomorrow. This frolicking fancy is easy to assemble and demonstrates an alternative energy principle. No batteries and tools required and less than ten parts to snap together.

Specifications:
  • Solar Panel Output : 1.1V x 50mA
  • Assembled Size : 49mm x 26.8mm x 15.7mm
  • Unit Weight : 5.5 g
  • Solar Cell Life : 2 yrs in normal use
  • Motor : DC
  • Power Consumption : 1.2V x 10mA