null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Kits

KIT,THE SOLAR SYSTEM,ALL AGES,SOLAR KIT,71 PIECES,6 COLORS PAINT

OWI-MSK679: OWI ROBOTS View Larger Image
Image is representative only
OWI ROBOTS
Jameco Part no. 2112090
Manufacturer OWI ROBOTS
Manufacturer no. OWI-MSK679
  RoHS compliant
Catalog 132 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The Solar System

Young astronomers will take delight in OWI's newest Mini Solar Kit - as they build, paint and watch their very own Solar System come to life with real solar energy. Planets orbit around the solar-paneled "sun" that drives a motor so the planets actually move. This excellent educational solar kit provides a hands-on lesson about how solar power drives a motor. The kit comes with six colors of opaque acrylic paint and a brush, which makes for the perfect exercise in science and creativity.

Specifications:
  • Solar Panel Output: 75mA
  • Assembled Size: 250 (diameter) x 92 (H)
  • Unit Weight: 138g
  • Total Weight (including box & manual): 216g
  • Solar Cell Life: 2 yrs in normal use
  • Motor: 12,000rpm/1.2V DC
  • Power Consumption: 30mA
  • Number of parts: 71 pcs