Solar Hydrogen Education Kit
| Jameco Part no. 2112170 | |
|---|---|
| Manufacturer | HORIZON FUEL CELL |
| Manufacturer no. | FCJJ-16 |
| RoHS compliant | |
| Catalog 132 , page 163 | |
- Data Sheet (current) [5.3 MB ]
The FCJJ-16 Horizon Solar Hydrogen Education Kit includes a solar panel, a reversible fuel cell and two water storage tanks to create a mini power system that can store solar energy in the form of hydrogen. The hydrogen can then be used later by the fuel cell to power a small motor provided in the kit. You can use the motor to power a fan or create your own miniature fuel cell applications! It's an optimal tool for creativity and education in classrooms and student competitions because it gives you the freedom to invent your own clean energy applications using fuel cells and renewable hydrogen formed using sun and water.
The module includes:
1 set of 30cm wires - Frame backing for 45 degrees to a flat surface
Solar Panel:
Dimensions: 125mm x 155mm x 8mm
Voltage (at optimum power point) 2.2V DC
Current (at maximum power point) 450mA
Reversible PEM Fuel Cell:
Electrolyzer function:
Input Voltage: 1.7V ~ 3V (DC)
Input Current: ≥0.7A at 2V
Hydrogen production rate: 5ml/min
Oxygen production rate: 2.5ml/min
Fuel cell function:
Output Voltage: 0.6V (DC)
Output Current: 300mA
Output Power: 180mW
Report a problem
Suggest a product
The module includes:
Solar Panel:
Reversible PEM Fuel Cell:
Electrolyzer function:
Fuel cell function: