DC Motors 2-Pin
| Jameco Part no. 211246 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | RC-260RA-2670 |
| Catalog 132 , page 82 |
and BenchPro brands.
- Data Sheet (current) [160 KB ]
4.5VDC Motor
Features:
Nominal voltage: 4.5VDC Voltage range: 3 - 4.5VDC Current @ maximum efficiency: 1.43A Speed @ maximum efficiency: 15,290 RPM Torque @ maximum efficiency: 21.8 g-cm Efficiency: 53.0% Terminal type: 0.11" solder tabs Shaft diameter: 0.08" Shaft length: 0.28" Size: 0.93" diameter x 1.06" depth
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 4.5 |
| Category | DC Motors |
| Family | RC-260RA-2670 |
| Pin_Count | 2 |
| Product Height | 26.9mm |
| Product Length | 23.8mm |
| Product Type | Power Misc |
| Product Width | 23.8mm |
| Mounting | Panel |
| Specification | Value |
|---|---|
| Voltage Range (VDC) | 3-4.5 |
| Current @ Max. Efficiency (A) | 1.43 |
| Speed @ Max. Efficiency (RPM) | 15290 |
| Torque @ Max. Efficiency (g-cm) | 21.8 |
| Efficiency | 53.0 |
| Terminal Type | 0.11 /Solder |
| Shaft Diameter (inch) | 0.08 |
| Shaft Length (inch) | 0.28 |
Report a problem
Suggest a product