LED STRIP,FLEXIBLE,RGB,3 COLOR,RED,GREEN,BLUE,75 LEDS PER 8 FEET
| Jameco Part no. 2112647 | |
|---|---|
| Manufacturer | VASTECH INC. |
| Manufacturer no. | VLS5060RGB-8FT |
| Catalog 132 , page 25 |
- Data Sheet (current) [84 KB ]
Flexible Cable RGB LED Strip
This flexible cable LED strip contains 75 surface mount LEDs that have three colors in the same LED - red, green, and blue. The strip can be cut into three LED sections to fit your lighting application. Typical applications are architectural lighting, boats, automobiles and many other creative uses. With the LED strip connected to an RGB controller, you can provide different lighting modes such as flashing mode (fast or slow), slow fade out, and color change mode.
Features:
This flexible cable LED strip contains 75 surface mount LEDs that have three colors in the same LED - red, green, and blue. The strip can be cut into three LED sections to fit your lighting application. Typical applications are architectural lighting, boats, automobiles and many other creative uses. With the LED strip connected to an RGB controller, you can provide different lighting modes such as flashing mode (fast or slow), slow fade out, and color change mode.
Features:
- Total strip length: 8 feet
- 75 surface mount RGB LEDs
- Current requirement: 3A
- An RGB Controller is required and is not included. Mfg. p/n: RGB-CONTROLLER or similar.
- Input voltage: 12V