DISPLAY,LCD,VOLTMETER,3.5DIGIT,200mV,FULL SCALE,AUTO-ZERO/POL
| Jameco Part no. 2113201 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | EMV-1125 |
| RoHS compliant | |
| Catalog 132 , page 121 | |
- Data Sheet (current) [100 KB ]
The EMV 1125 is a 3½ digit LCD voltmeter with 12.5mm (0.5") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via a set of wires. Includes T/BLK-4 screw terminal board with on-board scaling.
Note: To ensure maximum accuracy, re-calibrate periodically
Features:
3½ Digit LCD Meter
200mV Full Scale Reading
Wire Connections
Round Hole Mounting
Report a problem
Suggest a product
Note: To ensure maximum accuracy, re-calibrate periodically