XBee 1mW PCB Antenna (XB24-API-001)
| Jameco Part no. 2113375 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 32404 |
| RoHS compliant | |
| Catalog 132 , page 160 | |
- Data Sheet (current) [160 KB ]
- Data Sheet (current) [925 KB ]
- User's Manual(current) [1370 KB ]
XBee 1mW PCB Antenna (XB24-API-001)
XBee 802.15.4 and ZigBee modules are not compatible.
The Digi XBee 802.15.4 modules are the easiest to use, most reliable and cost-effective RF devices we've experienced. The 802.15.4 XBee modules provide two friendly modes of communication - a simple serial method of transmit/receive or a framed mode providing advanced features. XBees are ready to use out of the package, or they can be configured through the X-CTU utility or from your microcontroller. These modules can communicate point to point, from one point to a PC, or in a mesh network. And, all of the modules sold by Parallax are compatible with one another!
Because the XBee modules have 2 mm pin spacing, we recommend one of our adapter boards for each module. Our adapter boards provide several advantages to the XBee modules such breadboard-friendly standard 0.1 inch pin spacing, mounting holes, and easy-to-solder connections. Even if you are communicating point-to-point without a PC, we still recommend that you always have at least one XBee USB Adapter Board (# 32400) so you can easily configure and test each XBee module prior to putting it in a point-to-point application.
Features:
- Parallax support
- PCB antenna
- Cross-compatibility with other 802.15.4 XBee modules
- Low-power sleep modes
- 100 ft (30 m) indoor/urban range and 300 ft (100 m) outdoor line-of-sight range
- Configured with API or AT commands, local or over the air
- 8 digital I/O and (7) 10-bit ADC inputs
- 802.15.4 network topology
- Multiple antenna options
- Remote controlled Boe-Bot robot
- Wireless data acquisition
- Remote signal beacon for adventure seekers
- Remote industrial monitoring
- Lighting control
- Keyless entry
- Up to 115.2 kbps interface data rate
- 2.4 GHz frequency band (accepted world-wide)
- Industrial temperature rating (-40°C to 85°C)
- Transmit power 1 mW (+0 dBm)
- Supply voltage 2.8-3.4 VDC; transmit current 45 mA; receive current 50 mA
- Power-down current <10 uA
- 3.3V CMOS UART interface level
Downloads & Resources:
XBee Transceiver AT-API Object (OBEX)
Digi XBee Product Documentation (Off Site)
X-CTU Configuration Utility (Off Site)