null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Antennae

Robot
Store

XBee 1mW PCB Antenna (XB24-API-001)

PARALLAX INC.
Jameco Part no. 2113375
Manufacturer PARALLAX INC.
Manufacturer no. 32404
  RoHS compliant
Catalog 122 , page 174
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.75
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

XBee 1mW PCB Antenna (XB24-API-001)


XBee 802.15.4 and ZigBee modules are not compatible.

The Digi XBee 802.15.4 modules are the easiest to use, most reliable and cost-effective RF devices we've experienced. The 802.15.4 XBee modules provide two friendly modes of communication - a simple serial method of transmit/receive or a framed mode providing advanced features. XBees are ready to use out of the package, or they can be configured through the X-CTU utility or from your microcontroller. These modules can communicate point to point, from one point to a PC, or in a mesh network. And, all of the modules sold by Parallax are compatible with one another!

Because the XBee modules have 2 mm pin spacing, we recommend one of our adapter boards for each module. Our adapter boards provide several advantages to the XBee modules such breadboard-friendly standard 0.1 inch pin spacing, mounting holes, and easy-to-solder connections. Even if you are communicating point-to-point without a PC, we still recommend that you always have at least one XBee USB Adapter Board (# 32400) so you can easily configure and test each XBee module prior to putting it in a point-to-point application.

Features:
  • Parallax support
  • PCB antenna
  • Cross-compatibility with other 802.15.4 XBee modules
  • Low-power sleep modes
  • 100 ft (30 m) indoor/urban range and 300 ft (100 m) outdoor line-of-sight range
  • Configured with API or AT commands, local or over the air
  • 8 digital I/O and (7) 10-bit ADC inputs
  • 802.15.4 network topology
  • Multiple antenna options
Adapter Boards: Application Ideas:
  • Remote controlled Boe-Bot robot
  • Wireless data acquisition
  • Remote signal beacon for adventure seekers
  • Remote industrial monitoring
  • Lighting control
  • Keyless entry
Key Specifications:
  • Up to 115.2 kbps interface data rate
  • 2.4 GHz frequency band (accepted world-wide)
  • Industrial temperature rating (-40°C to 85°C)
  • Transmit power 1 mW (+0 dBm)
  • Supply voltage 2.8-3.4 VDC; transmit current 45 mA; receive current 50 mA
  • Power-down current <10 uA
  • 3.3V CMOS UART interface level
Note: Also see XBee Comparison Chart for side-by-side specification comparisons.

Downloads & Resources:
XBee Transceiver AT-API Object (OBEX)
Digi XBee Product Documentation (Off Site)
X-CTU Configuration Utility (Off Site)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Copyright ©2002 - 2012 Jameco. All Rights Reserved.