null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

XBee PRO 60mW Chip Antenna (XBP24-ACI-001)

32406: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2113391
Manufacturer PARALLAX INC.
Manufacturer no. 32406
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$41.95

# of Unit Price
1+ $41.95
5+ $39.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

XBee PRO 60mW Chip Antenna (XBP24-ACI-001)

XBee 802.15.4 and ZigBee modules are not compatible.

The Digi XBee 802.15.4 modules are the easiest-to-use, most reliable and cost-effective RF devices we've experienced. The 802.15.4 XBee modules provide two friendly modes of communication - a simple serial method of transmit/receive or a framed mode providing advanced features. XBees are ready to use out of the package, or they can be configured through the X-CTU utility or from your microcontroller. These modules can communicate point to point, from one point to a PC, or in a mesh network.

Choosing the right XBee module is best accomplished by taking a look at the XBee Comparison Chart. You only need to choose an antenna style (chip or wire) and power level (1mW for up to 300ft and 60 mW for up to 1 mile).

Because the XBee modules have 2 mm pin spacing, we recommend one of our adapter boards for each module. Our adapter boards provide several advantages to the XBee modules such breadboard-friendly standard 0.1 inch pin spacing, mounting holes, and easy-to-solder connections. Even if you are communicating point-to-point without a PC, we still recommend that you always have at least one XBee USB Adapter Board (# 32400) so you can easily configure and test ach XBee module prior to putting it in a point-to-point application.

The alternate style of XBee PRO 60mW Wire Antenna (XBP24-AWI-001) (#32407) is also available.

Features:
  • Parallax support
  • Chip antenna
  • Cross-compatibility with other 802.15.4 XBee modules
  • Low-power sleep modes
  • 300 ft (90 m) indoor/urban range and 1 mile (1.6 km) outdoor line-of-sight range
  • Configured with API or AT commands, local or over the air
  • 8 digital I/O and (7) 10-bit ADC inputs
  • 802.15.4 network topology
  • Multiple antenna options
Adapter Boards: Application Ideas:
  • Remote controlled Boe-Bot robot
  • Wireless data acquisition
  • Remote signal beacon for adventure seekers
  • Remote industrial monitoring
  • Lighting control
  • Keyless entry
Key Specifications:
  • Up to 115.2 kbps interface data rate
  • 2.4 GHz frequency band (accepted world-wide)
  • Industrial temperature rating (-40°C to 85°C)
  • Transmit power 63 mW (+18 dBm)
  • Supply voltage 2.8-3.4 VDC; transmit current 215 mA; receive current 55 mA
  • Power-down current <10 uA
  • 3.3V CMOS UART interface level
Note: Also see XBee Comparison Chart for side-by-side specification comparisons.

Downloads & Resources:
XBee Transceiver AT-API Object (OBEX)
Digi XBee Product Documentation (Off Site)
X-CTU Configuration Utility (Off Site)