null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Radio/IR Controls >> Wireless Interface Devices

Robot
Store

ADAPTER BOARD,RAW PCB,XBEE/PRO,(2)1x10 2mm SOCKET,1x40PIN HEADER

32403: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2113412
Manufacturer PARALLAX INC.
Manufacturer no. 32403
  RoHS compliant
Catalog 132 , page 160
Pricing & Availability

$3.59

# of Unit Price
1+ $3.59
5+ $3.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

XBee Adapter Board

This low cost adapter board is sold as a raw PCB and is perfect for interfacing any XBee or XBee Pro with the Propeller or any other 3.3 V microcontroller. Two 10-pin sockets with 2 mm spacing are included and can be soldered to the PCB for easy mounting of the XBee RF Module. One 40-pin header with 0.1" spacing is also included and can be soldered to the PCB for easy accommodation to breadboard applications. Board dimensions: 1.16 x 1.0 in (2.95 x 2.56 cm)

KIT CONTENTS:
  • (1) XBee Adapter Board PCB
  • (2) 1x10 2mm socket
  • (1) 40-pin single row header

    Tools Required:
  • Soldering Iron
  • Solder
  • Flux
  • Diagonal cutters

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.