null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Panels

SOLAR CELL GRAB BAG, 40+ PIECES
(IRREGULAR SHAPES/SIZES, SEE DESCRIPTION)

SC-GRAB: SOLAR MADE View Larger Image
Image is representative only
SOLAR MADE
Jameco Part no. 2113666
Manufacturer SOLAR MADE
Manufacturer no. SC-GRAB
Catalog 132 , page 165
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Solar Cell Grab Bag

This mini-solar panel grab bag contains 40 or more pieces. The cells are of irregular sizes and shapes and occasionally include pieces that were either broken or cracked during the manufacture process. All Pieces are 0.5 Volts each, however, the output current varies by size of cell. These can also be soldered together for greater voltage or current.

  • These photovoltaics were tested in 1 sun condition (Colorado), 12 noon, approx. 25°C
  • VOC: Voltage Open Circuit
  • ISC: Current Short Circuit
  • To solder: use 60/40 rosin core flux solder, a single strand of copper wire, and 600°F iron.
  • Drag iron making a long wire connection (do not hold iron tip on one small spot)
  • Cell front = negative
  • Cell front = positive

    Note: It is advisable to use a multimeter to probe the edges to find contacts.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.