null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Gear Boxes

Robot
Store

GEAR,WORM GEAR BOX,HI EFFICNCY,RATIO=216:1 OR 336:1,RE-260

72004: TAMIYA AMERICA View Larger Image
Image is representative only
TAMIYA AMERICA
Jameco Part no. 2114538
Manufacturer TAMIYA AMERICA
Manufacturer no. 72004
Catalog 123 , page 170
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Worm Gear Box H.E.

With the Worm Gear Box, High Efficiency, it is possible to have high power or high speed with two different gear ratios. Several crank arms have been supplied along with a RE-260 motor. This gear box works well in a variety of Tamiya Construction or Robotics projects.

Basic Specifications:
  • Gear Ratios: 216:1 336:1
  • Gear Type: Worm
  • Motor: RE-260

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.