SURGE SUPRESSOR,IN-LINE,1130 J,C6(3-PRONG),TEL/DSL/MODEM
| Jameco Part no. 2114626 | |
|---|---|
| Manufacturer | TRIPP-LITE |
| Manufacturer no. | TRAVELERC6 |
| RoHS compliant | |
| Catalog 123 , page 165 | |
- User's Manual(current) [96 KB ]
- Data Sheet (current) [93 KB ]
TRAVELERC6
Tripp Lite's Traveler In-Line surge suppressor features a high 1130 joule rating to handle even the strongest surges (820 joule rating at 240V AC). In-line design, over current protection and 120/240V compatibility make this surge suppressor ideal for notebook computers and PDAs. Integrated phone line protection allows you to safeguard tel/modem and AC connections with a single unit. "Protected" and "Over Current" LEDs let you instantly know whether your wall jacks have potentially damaging signals. Lifetime warranty with $100,000 Ultimate Lifetime Insurance (USA & Canada Only).
CONNECTORS: Interfaces with C6 (3 conductor laptop type) cabling
ELECTRICAL: 120V and 240V AC, 50/60Hz
FORMAT: In-line design that puts surge protection between your notebook computer or PDAs' power adapter and the power cord leading to the wall outlet
SUPPRESSION: AC: 150V RMS Clamping/1130 joules (120V AC) or 820 joules (240V AC)/330V UL1449 let-through rating
In-line design places AC line surge protection between your notebook computer or PDAs' power adapter and the power cord leading to the wall outlet
120/240V compatibility operates on voltage worldwide, automatically switching between 120V or 240V AC power
Surge suppression rating: 1130 joules (100-120V)/820 joules (220-240V)
Includes two 3-prong (C6) connectors
Built-in LEDs confirm suppressor "protection present" (green) and "overcurrent detection" (red) status
Tel/modem RJ11 jacks provide complete surge protection for modem, fax or telephone connections. Built-in splitter (1 in/2 out) allows simultaneous connection and protection of two devices on a single line
Single small push-button switch activates overcurrent detection circuit
$100,000 Ultimate Lifetime Insurance (USA & Canada Only) covers connected equipment
Lifetime product warranty
Applications
Ideal for notebook computers, PDAs or other electronics requiring AC and tel/modem safeguarding
Package Includes
TRAVELERC6 surge suppressor
6-ft. phone cord
Instruction manual with warranty information
Report a problem
Suggest a product
Tripp Lite's Traveler In-Line surge suppressor features a high 1130 joule rating to handle even the strongest surges (820 joule rating at 240V AC). In-line design, over current protection and 120/240V compatibility make this surge suppressor ideal for notebook computers and PDAs. Integrated phone line protection allows you to safeguard tel/modem and AC connections with a single unit. "Protected" and "Over Current" LEDs let you instantly know whether your wall jacks have potentially damaging signals. Lifetime warranty with $100,000 Ultimate Lifetime Insurance (USA & Canada Only).
CONNECTORS: Interfaces with C6 (3 conductor laptop type) cabling
ELECTRICAL: 120V and 240V AC, 50/60Hz
FORMAT: In-line design that puts surge protection between your notebook computer or PDAs' power adapter and the power cord leading to the wall outlet
SUPPRESSION: AC: 150V RMS Clamping/1130 joules (120V AC) or 820 joules (240V AC)/330V UL1449 let-through rating
Applications
Package Includes
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | Surge Protectors |
| Product Length | 1.0" |
| Product Width | 4.25" |
| Data Line Protection | Yes |
| Specification | Value |
|---|---|
| Output Voltage (VAC) | 120 |
| Surge Energy Rating | 1130 Joules |
Report a problem
Suggest a product