POWER STRIP,12 OUTLET,3 FEET,GRAY,15FEET CORD,1800W(15A) RATING
| Jameco Part no. 2114642 | |
|---|---|
| Manufacturer | TRIPP-LITE |
| Manufacturer no. | PS3612 |
| RoHS compliant | |
| Catalog 132 , page 151 | |
- User's Manual(current) [99 KB ]
- Data Sheet (current) [78 KB ]
PS3612
Tripp Lite's PS3612 power strip offers 15 amp, 120V multi-outlet AC power distribution in a convenient 36 inch mountable housing. Offers horizontal or vertical power distribution in rackmount, raceway and workbench applications. Includes 12 NEMA 5-15R output receptacles with 2.638 inch center-to-center spacing, 15 ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments.
INPUT/OUTPUT: Input: NEMA 5-15P/Output: 12 NEMA 5-15R
ELECTRICAL: 120V AC, 50/60Hz, 15A
FORMAT: 36 in. corded, mountable power strip
Sturdy all-metal 36 inch corded strip format with 2.638 inch center-to-center outlet spacing
Included mounting hardware supports vertical or horizontal mounting in rack enclosures, raceways and more
Includes 12 NEMA 5-15R output receptacles
Ideal for horizontal or vertical raceway style power distribution in office, workbench, industrial, networking and telecom applications
Lighted power switch with locking transparent cover prevents accidental shutoff
15 amp electrical capacity with circuit breaker
Lifetime product warranty
120V AC, 50/60Hz electrical compatibility
Lifetime warranty
Applications
Offers vertical or horizontal multi-outlet power distribution in rack enclosures, raceways, desktops and more.
Package Includes
PS3612
Mounting hardware
Instruction manual
Report a problem
Suggest a product
Tripp Lite's PS3612 power strip offers 15 amp, 120V multi-outlet AC power distribution in a convenient 36 inch mountable housing. Offers horizontal or vertical power distribution in rackmount, raceway and workbench applications. Includes 12 NEMA 5-15R output receptacles with 2.638 inch center-to-center spacing, 15 ft AC line cord and lighted power switch with locking transparent cover to prevent accidental shutoff. Sturdy all-metal extruded aluminum housing stands up to demanding network, laboratory or factory environments.
INPUT/OUTPUT: Input: NEMA 5-15P/Output: 12 NEMA 5-15R
ELECTRICAL: 120V AC, 50/60Hz, 15A
FORMAT: 36 in. corded, mountable power strip
Applications
Package Includes