Solar Panel, 9V@1W, 135x135mm
| Jameco Part no. 2115291 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 750-00031 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Solar Panel, 9V@1W, 135x135mm
This small easy-to-use solar panel is a great addition to your next solar powered project. This solar cell provides approximately 9 VDC in direct sunlight at up to 2 W (approximately 220 mA). Multiple units can be chained in serial and/or parallel to increase voltage and/or current.
Features:
- 9 VDC Max Output
- 2 W Max Power Output
- 0.22 Ipm (A) Max Operating Current
- 11 V Open circuit Voltage
- 0.24 Isc (A) Short Circuit Current
- Can be expanded for more voltage/current
- Pre-soldered color-coded leads
- Solar Powered Data Logger
- Rechargeable Outdoor Lighting
- Power Output: ~9V @ 1W (~220 mA)
- Output Type: DC Voltage
- Dimensions: 5.3 x 5.3 x 0.1" (135 x 135 x 2.8 mm)
- Operating temp range: +32 to +158°F (0 to +70°C)