SPEAKER,PAIR,ANILCO,1.6 X 2.8 INCH ,8ohm,3W,310-12KHZ,RECTANGULAR,` PAPER
| Jameco Part no. 2115442 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | K7048022 |
| Catalog 132 , page 79 |
and BenchPro brands.
- Data Sheet (current) [22 KB ]
Alnico (Aluminum, Nickel, Cobalt) Rectangular Speaker
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 3W nominal / 3W maximum Sound output: 82dB Frequency: 310-12,000Hz Impedance: 8Ω Magnet size: 0.87"Dia. x 0.29"H Speaker size: 1.6"L x 2.8"W x 0.9"H