WIRELESS TRANSMITTER,2.4G,4 CHANNEL,A/V ALARM,SCRAMBLE,WITH POWER SUPPLY
| Jameco Part no. 2115784 | |
|---|---|
| Manufacturer | COP SECURITY CORPORATION |
| Manufacturer no. | 15-2400VHT |
| RoHS compliant | |
| Catalog 132 , page 153 | |
- Data Sheet (current) [169 KB ]
2.4 GHz Wireless Audio/Video Transmitter
Imagine having your own surveillance system in one room with the ability to monitor it via CCTV in another room, without running wires. You can do all this and more with the COP Security wireless audio/video transmitter and receiver system. No wires or cables are needed for the transmission process and the system includes a 12V wall adapter, antenna and mounting hardware.
Features:
Report a problem
Suggest a product
Imagine having your own surveillance system in one room with the ability to monitor it via CCTV in another room, without running wires. You can do all this and more with the COP Security wireless audio/video transmitter and receiver system. No wires or cables are needed for the transmission process and the system includes a 12V wall adapter, antenna and mounting hardware.
Features:
- RF impedance: 50Ω
- Video I/O: 1Vp-p max. at 75Ω
- Audio I/O: 2.7Vp-p max. at 600Ω
- 4-channel transmitter selectable
- Size: 3.7"W x 2.5"D x 1.3"H
- Current: 350mA
- Alarm input: TTL/CMOS
- Power: 1W