VOLTAGE INDICATOR,PROGRAMMABLE,RED/GREEN,0-30V,PANEL MOUNT
| Jameco Part no. 2116437 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | FPSI 1010-1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [79 KB ]
Panel Mounting LED Status Indicator
The FPSI 1010-1 is a 3-level voltage indicator which is designed to be easily panel mounted. The module compares an input voltage to a defined voltage window. The color of the display shows whether the input voltage is below, within or above this window. The indicator is powered from a 7 to 24VDC supply and provides a red-green-red bright LED indication over a 0 to 30VDC measurement range. The user can easily set the color switching thresholds. Hysteresis is built-in to avoid chattering at the color switching thresholds. The module incorporates 1 trigger output, allowing the user to drive an external alarm or control a process being monitored. Connection is via screw terminals. The module features a square plastic snapping bezel, requiring a 12.6 x 12.6mm (0.5 x 0.5") cut-out.
Report a problem
Suggest a product
The FPSI 1010-1 is a 3-level voltage indicator which is designed to be easily panel mounted. The module compares an input voltage to a defined voltage window. The color of the display shows whether the input voltage is below, within or above this window. The indicator is powered from a 7 to 24VDC supply and provides a red-green-red bright LED indication over a 0 to 30VDC measurement range. The user can easily set the color switching thresholds. Hysteresis is built-in to avoid chattering at the color switching thresholds. The module incorporates 1 trigger output, allowing the user to drive an external alarm or control a process being monitored. Connection is via screw terminals. The module features a square plastic snapping bezel, requiring a 12.6 x 12.6mm (0.5 x 0.5") cut-out.