null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

METER,LCD,200mV,3.5 DIGITAL,VOLTMETER,0.25 INCH DIGIT HEIGHT,1.22x0.59 INCH

V1: LASCAR ELECTRONICS View Larger Image
Image is representative only
LASCAR ELECTRONICS
Jameco Part no. 2116584
Manufacturer LASCAR ELECTRONICS
Manufacturer no. V1
  RoHS compliant
Catalog 132 , page 121
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
5+ $14.95
25+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3½ Digit LCD Voltmeter Module

The V1 is a low cost compact LCD voltmeter module is ideally suited for high volume applications. It features an exceptionally large display in a miniature package and includes auto-zero and user-selectable decimal points. The module is supplied with a panel mounting bezel.

Features:
  • 0.25" (6.3mm) digit height
  • 200mVDC full scale reading
  • 1mA @ 9VDC power supply
  • Auto-zero and auto-polarity
  • User selectable decimal points
  • Sample rate: 3 samples/second

    Applications:
  • High volume, low-cost systems
  • Power supply monitoring
  • Panel-mount indication

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.