METER,VOLT,DIGITAL PANEL MOUNT,LED,3.5,200mVDC,0.43 INCH DIGIT HEIGHT,SNAP-IN
| Jameco Part no. 2116744 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | DPM 340 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [82 KB ]
LED Voltmeter
The DPM 340 is a 3½ digit LED voltmeter with 8mm (0.31") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter plugs directly into a SIL socket or can be snapped into a panel. Connection to the meter is via a single row of pins.
Report a problem
Suggest a product
The DPM 340 is a 3½ digit LED voltmeter with 8mm (0.31") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter plugs directly into a SIL socket or can be snapped into a panel. Connection to the meter is via a single row of pins.