null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Panel Mount, Meter

METER,VOLT,DIGITAL PANEL MOUNT,LED,3.5,200mV FSR,VOLT/AMP,0.75 INCH DIGIT HEIGHT

DPM 959B: LASCAR ELECTRONICS View Larger Image
Image is representative only
LASCAR ELECTRONICS
Jameco Part no. 2116875
Manufacturer LASCAR ELECTRONICS
Manufacturer no. DPM 959B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$52.95

# of Unit Price
1+ $52.95
5+ $49.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

LED Voltmeter

A compact meter ideally suited to applications where excellent readability under all lighting conditions is required. The meter is fitted with high efficiency LEDs, which together with the integral red filter, give a high contrast display with 19mm digit height. The meter can be easily scaled by the user to indicate volts, amps or other engineering units and may be used in single-ended, differential, ratio-metric or floating input modes. An optional IP67/NEMA 4X bezel (BEZ 900-IP) is available for this product.

Features:
  • 19mm (0.75") digit height
  • Selectable decimal points
  • Auto-zero
  • Auto-polarity
  • 200mVDC full scale reading