Circuit Skills #2 - Using Electronics Enclosures
| Jameco Part no. 2117202 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | KIT-CS2-ENCL |
| Catalog 132 , page 163 |
- No datasheet available. Please review the tabs below for product specifications.
Make a Waveform Generator and Enclosure Kit
Using Electronics Enclosures
If you are building an electronic circuit, then it is a good idea to protect it with some kind of case or enclosure. This kit will teach you how to build a function generator for applications such as an audio synthesizer. You may have used wooden cigar boxes, mint tins, or even aluminum cases to house your electronic projects, but why not give a plastic enclosure a try? They are easy to drill, feature a two piece design and have two insert areas for customized I-plates. View the schematic design and video below. You can find additional information here. Visit the Video section on our DIY Workshop page for more Circuit Skills lessons.

Kit Includes:
| Part No. | Description |
| 1x 20685 | Kit, Function Generator |
| 1x 675542 | Black ABS Enclosure |
| 1x 126981 | Black Adhesive Rubber Feet |
| 1x 102788 | Pointer Knob |
| 2x 264892 | Number Dial Knob |
| 1x 255582 | 1MΩ ½ Watt Potentiometer |
| 1x 255549 | 50KΩ ½ Watt Potentiometer |
| 1x 101566 | Rotary Switch |
| 1x 141137 | LED Indicator |
| 4x 1582170 | Banana Jack |
| 1x 162996 | Linear Regulated Wall Transformer |
| 1x 151555 | DC Power Jack |
| 2x 22833 | Miniature Toggle Switch |
| 1x 2095437 | Mono Audio Jack |
| 1x 106551 | Mounting Hardware Kit |