Prototype Board, SMT, QFP, QFN, SOIC, SOT, SOP, SSOP
All footprints, Unique universal board, 2" X 3" , Bottom 28 individual pads
| Jameco Part no. 2117288 | |
|---|---|
| Manufacturer | BOARDWORX |
| Manufacturer no. | SMT-200 |
| Catalog 132 , page 148 |
- Data Sheet (current) [4.2 MB ]
- Data Sheet (current) [360 KB ]
SMT-200 Plane Board
The SMT-200 is a Surface Mount Prototyping Board designed for general surface mount prototyping. It features a separated plane structure on the bottom side to ease wiring for prototype circuits.
BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.
The BoardworX systems allows you to:
Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.
Specifications:
Dimensions: 3" x 2"
Grid Top: 0.50mm
Grid Bottom: 28 power plane pads w/ Connecting Visa
Material: FR-4
Finish: HASL (Hot air solder leveled)
Pad Shape: Rectangular
Report a problem
Suggest a product
The SMT-200 is a Surface Mount Prototyping Board designed for general surface mount prototyping. It features a separated plane structure on the bottom side to ease wiring for prototype circuits.
BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.
The BoardworX systems allows you to:
Specifications: