null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

Prototype Board, SMT, QFP, QFN, SOIC, SOT, SOP, SSOP
All footprints, Unique universal board, 2" X 3" , SMT and Through hole

SMT-300: BOARDWORX View Larger Image
Image is representative only
BOARDWORX
Jameco Part no. 2117296
Manufacturer BOARDWORX
Manufacturer no. SMT-300
Catalog 132 , page 148
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
100+ $10.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SMT-300 Combo Board

The SMT-300 is a Dual Surface Mount and Through-Hole Prototyping Board designed to bridge the gap between the two technologies.

BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.

The BoardworX systems allows you to:
  • Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
  • Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
  • Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
  • Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
  • Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.

    Specifications:
  • Dimensions: 3" x 2"
  • Grid Top: 0.50mm
  • Grid Bottom: 0.63mm (0.025")
  • Grid Through-Hole: 0.100" rows
  • Material: FR-4
  • Finish: HASL (Hot air solder leveled)
  • SMT Pad Shape: Rectangular
  • Through-Hole Pad Shape: Round

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.