Prototype Board, SMT, QFP, QFN, SOIC, SOT, SOP, SSOP
All footprints, Unique universal board, 1" X 0.95" , Mini board
| Jameco Part no. 2117309 | |
|---|---|
| Manufacturer | BOARDWORX |
| Manufacturer no. | SMT-400 |
| Catalog 132 , page 148 |
- Data Sheet (current) [4.2 MB ]
- Data Sheet (current) [344 KB ]
SMT-400 Mini Board
The SMT-400 is a scaled down version of the SMT-100 for small applications that require reduced real estate.
BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.
The BoardworX systems allows you to:
Immediately try out new circuits since no "PCB layout + fab + populate" delay time is introduced.
Rapidly modify existing designs with tiny "Daughter board" fixes that affix to the design under development to test out a circuit correction.
Expedite creation of your own Surface Mount adapter boards if you don't have one handy and don't have time to wait.
Quickly rewire a prototype circuit to try a new configuration without the usual cut and jumper of prototype PCB.
Easily create Surface Mount Circuits that mates to a through hole style commercial evaluation board.
Specifications:
Dimensions: 1" x 0.950"
Grid Top: 0.50mm
Grid Bottom: 0.635mm (0.025")
Material: FR-4
Finish: HASL (Hot air solder leveled)
Pad Shape: Rectangular 3 pack
Report a problem
Suggest a product
The SMT-400 is a scaled down version of the SMT-100 for small applications that require reduced real estate.
BoardworX is a new SMT prototype System that allows engineers and technicians to use the latest SMT parts when prototyping new designs in a convenient and easy to use form. BoardworX utilizes a "Universal Grid" concept, which accommodates mounting of all standard packages available for SMT parts today (except BGA) and applying simple point-to-point wiring to achieve a quick prototype circuit. It is no longer necessary to shoehorn SMT parts onto a through hole platform.
The BoardworX systems allows you to:
Specifications: