Switch Micro Strait Lever Single Pole Double Throw 4 Amp 125 Volt AC 0.183 Inch QC Terminals

$1.75 ea


  • Part no.: 2117333
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: VM-05S-03D0-Z
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
Straight-Lever Micro Switch

4A @ 125VAC

Features:
  • 3 Terminals: Common; Normally Open; Normally Closed
  • Lever Actuator
  • Single-Pull Double-Throw (SPDT)
  • 0.183 Inch Quick Connect Terminals
  • Size: 1.10"L x 0.40"W x 0.63"H


Report a problem
Suggest a product
Specification Value
Contact FormSPDT NC
Switch FunctionON - MOM
Maximum Current Rating (A)5
Voltage Rating (DC)250
TypeBasic
Voltage Rating (AC)125
Actuator TypeLever
ColorBlack
Termination Style0.183" Quick Connect, screw
Number of Pins3
Length (inch)1.1
Width (inch)0.4
Height (inch)0.63
Actuator Length (inch)2
FeaturesMechanical: 50M, Electrical: 300k
Additional FeatureSnap Acting, Limit Switch


Report a problem
Suggest a product