Heat Gun Temperature Range 482-662F 120VAC 350Watt 2 Speed Ul Approved

$24.95 ea


  • Part no.: 2117413
  • Manufacturer: NTE Electronics
  • Manufacturer no.: HG-300D
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

Mini 350 Watt Heat Gun

This fast and easy to use heat gun is comfortable to hold and is light weight. It features two speed/temperature settings for quiet operation. Low temperature setting is at 250°C (482°F) and the high setting is 350°C (662°F). There is a safety shield on the nozzle, and it has a built-in bracket for self-support and table top use. This heat gun is ideal for heat shrink tubing, embossing, or for drying a variety of paints, glues, and inks.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products