null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Buzzers, Piezo

BUZZER,PIEZO,3200Hz,90dB,BLACK,3-15VDC,10mA,WIRES,PULSE

7P3120LF-LA: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2117430
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7P3120LF-LA
  RoHS compliant
Catalog 132 , page 78
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.25
500+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Piezo Buzzer Announciators

Features:
  • Tone: Pulse
  • Operating Voltage: 12 Volts @ 10 mA
  • Voltage Range: 3-15
  • Sound: 90dB
  • Frequency: 3200 Hz
  • Dimensions: 0.98" x 1.10"
  • Color: Black
  • Termination: Wire Leads