null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Radio/Transmitter

FM RADIO, 125MM X 85MM, 12VDC / 100MA

MK118: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 211772
Manufacturer VELLEMAN INC.
Manufacturer no. MK118
Catalog 132 , page 157
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $23.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

FM Radio Kit

Features
  • Double fun: building and listening !
  • Easy to assemble: no coils to wind
  • Pre-assembled and tested FM front end
  • Receives the complete FM band: 88-108 MHz
  • Includes ON/OFF switch, volume control and LED indicator
Specifications
  • Power supply: 12V DC / 100mA (adaptor jack provided)
  • Dimensions: 4.8" x 3.3"