null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Optoelectronic

3D LED XMAS TREE

MK130: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 211781
Manufacturer VELLEMAN INC.
Manufacturer no. MK130
Catalog 132 , page 157
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
25+ $7.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3D Christmas Tree


Features:

  • 16 flashing red LEDs
  • Extra green and yellow LEDs provided to customize your tree
  • Can be hung and fed through wires

    Specifications:

  • Low power consumption: 8mA
  • Power supply: 9V battery, not included (recommend P/N 198731 or 198791)
  • Will operate on 12VDC (e.g. in cars, external power supply, etc.)
  • Dimensions: 3.1" x 3.5" x 4"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.