DISPLAY,VFD,16x2,SERIAL/PARALLEL,DOT MATRIX,5x8 DOT CHARACTER
| Jameco Part no. 2118766 | |
|---|---|
| Manufacturer | NEWHAVEN DISPLAY |
| Manufacturer no. | M0216SD-162SDAR2-1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [748 KB ]
Vacuum Fluorescent Display Module
Functions and Features:
Report a problem
Suggest a product
Functions and Features:
- Can be configured for a Motorola M68-type Parallel interface, an Intel I80-type Parallel interface, or synchronous serial interface
- 2 lines x 16 characters
- 5x8 dot matrix display, DC-DC/AC converter, and controller/driver (PT6314) circuitry
- Since a DC/DC converter is used, only +5VDC power source is required
- ASCII and Japanese characters (CG-ROM font)
- High quality display and luminance
- Connector type: 1x14 Top