DISPLAY,VFD,20x2,SERIAL+CABLE,DOT MATRIX,5x8 DOT CHARACTER
| Jameco Part no. 2118774 | |
|---|---|
| Manufacturer | NEWHAVEN DISPLAY |
| Manufacturer no. | M0220SD-202SDAR1-S |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [819 KB ]
Vacuum Fluorescent Display Module
This vacuum fluorescent display (VFD) module consists of a 20 character by 2 line 5 x 8 dot matrix display, DC-DC/AC converter, and controller/driver circuitry. The module can be configured for a Motorola M68-type parallel interface, an Intel I80-type parallel interface, or a synchronous serial interface. A character generator ROM with 240 5 x 8 characters is provided along with RAM for the user to program an additional 8 characters. The luminance level of the VFD can be varied by setting two bits in the function set instruction. 240 character fonts consisting of alphabets, numerals, and other symbols can be displayed. This module has a dual-port RAM that allows data and instructions to be the module continuously. Thus, the busy flag is always '0' and the host never has to read the busy flag bit to determine if the module is busy. Due to this feature, the execution times for each instruction are not specified.
Features:
Report a problem
Suggest a product
This vacuum fluorescent display (VFD) module consists of a 20 character by 2 line 5 x 8 dot matrix display, DC-DC/AC converter, and controller/driver circuitry. The module can be configured for a Motorola M68-type parallel interface, an Intel I80-type parallel interface, or a synchronous serial interface. A character generator ROM with 240 5 x 8 characters is provided along with RAM for the user to program an additional 8 characters. The luminance level of the VFD can be varied by setting two bits in the function set instruction. 240 character fonts consisting of alphabets, numerals, and other symbols can be displayed. This module has a dual-port RAM that allows data and instructions to be the module continuously. Thus, the busy flag is always '0' and the host never has to read the busy flag bit to determine if the module is busy. Due to this feature, the execution times for each instruction are not specified.
Features:
- Number of Characters: 20 characters x 2 lines
- Character Configuration: 5 x 8 dot matrix
- Character Height: 5.34mm
- Character Width: 2.35mm
- Character Pitch: 3.60mm
- Line Pitch: 6.16mm
- Dot Size: 0.39 x 0.58mm
- Dot Pitch: 0.49 x 0.68mm
- Operating Temperature: -40 to +85°C
- RoHS-compliant