null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> VFD Displays >> Dot Matrix Character Module

DISPLAY,VFD,20x4,SERIAL/PARALLEL,DOT MATRIX,5x8 DOT CHARACTER

M0420SD-204SDAR1-3: NEWHAVEN DISPLAY View Larger Image
Image is representative only
NEWHAVEN DISPLAY
Jameco Part no. 2118782
Manufacturer NEWHAVEN DISPLAY
Manufacturer no. M0420SD-204SDAR1-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $67.95
25+ $65.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Vacuum Fluorescent Display Module

RoHS Compliant

Features:
  • Number of characters (char x line): 20 x 4
  • Character configuration: 5 x 8 dot matrix
  • Character height (mm): 4.84
  • Character width (mm): 2.35
  • Character pitch (mm): 3.75
  • Line pitch (mm): 8.71
  • 4 lines 5 x 8" dot matrix display, DC-DC/AC converter and controller/driver circuitry
  • 1 chip controller mounted on the module includes the character generator ROM (CG-ROM) of 240 5 x 8" characters
  • Can be configured for a Motorola M68-type parallel interface, an Intel I80-type parallel interface, or a synchronous serial interface
  • Luminance level of VFD can be varied by setting two bits in function set instruction, which are "don't care" bits for module
  • Module has dual-port RAM that allows data and instructions to be sent to them continuously. Thus, busy flag is always 0 and host never has to read busy flag bit.
  • Attractive and readable medium
  • Up to 8 user-definable characters (CG-RAM function)