OCTAL BUFFER/DRIVER WITH 3-STATE OUTPUT-ST. DIP-20
| Jameco Part no. 211895 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | 74AC240 |
| Catalog 123 , page 3 |
- Data Sheet (current) [128 KB ] Representative Datasheet, MFG may vary
OCTAL BUFFER/LINE DRIVER
This is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board densityFeatures:
- Inverting 3-STATE outputs drive bus lines or buffer memory address registers
- Outputs source/sink 24 mA
- Input voltage range: -5V to +7V
- 20-pin DIP package