null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

BATTERY,LITHIUM,3V,550MAH,.95X0.2 INCH ,COIN CELL,PRESSURE CONTACT

CR2450: EVERGREEN View Larger Image
Image is representative only
EVERGREEN
Jameco Part no. 2119216
Manufacturer EVERGREEN
Manufacturer no. CR2450
  RoHS compliant
Catalog 132 , page 117
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.35
25+ $1.19
100+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3V COIN CELL LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2450 Coin cell
  • Manganese Lithium
  • Output: 3V @ 550mAh
  • Dimensions: 0.95" Diameter x 0.20" Thick
  • Weight: 6.6 grams
  • Able to be used with clock/memory/watch