Digital Voice Recorder Module
| Jameco Part no. 2119734 | |
|---|---|
| Manufacturer | CEBEK |
| Manufacturer no. | C-9701 |
| Catalog 132 , page 158 |
- Data Sheet (current) [105 KB ]
Digital Voice Recorder/Player
This assembled module can record a high-quality message for a duration of 20 seconds into a solid microchip, as well as play back the recorded message. The module includes a recording indicator led, a microphone and two push buttons. No software or microprocessor required.
Specifications
Operating Voltage: 5 VDC (typical), 6 VDC (max.)
Operating Current (without load): 25 mA
Quiescent Current: 5uA
Sampling Frequency: 6.4 kHz
Output: for 8Ω loudspeaker (from 0.5 to 2W) (speaker not included) Module comes pre-assembled
Report a problem
Suggest a product
This assembled module can record a high-quality message for a duration of 20 seconds into a solid microchip, as well as play back the recorded message. The module includes a recording indicator led, a microphone and two push buttons. No software or microprocessor required.
Specifications