null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Liquid Level

SENSOR,LIQUID LEVEL,EMPTY TYPE,180VDC@0.5A,0.5M PVC CABLE

C-7235: CEBEK View Larger Image
Image is representative only
CEBEK
Jameco Part no. 2119742
Manufacturer CEBEK
Manufacturer no. C-7235
Catalog 113 , page 87
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
25+ $12.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Liquid Level Sensor

This liquids sensor is designed to be installed in a tank. It is composed of a mobile part (float), which contains an inside magnet, and a fixed part, which contains a REED capsule.

Features:
  • Switching voltage max.: 180VDC (or peak AC)
  • Switching current max.: 0.50A (DV or peak AC)
  • Max. operating current: 1.25A (DV or peak AC)
  • Contact resistance max.: 280 / 290m
  • Actuation time (including rebound): max. 0.50ms
  • Release time max.: 0.10ms
  • Operating temperature: From -20 to 80°C
  • Body material: Polypropylene (PP)
  • Nut material: Polypropylene (PP)
  • Float material: Polypropylene (PP)
  • Joint material: Nitrite rubber
  • Applications: Drinking water tank, gasoline tank, clean water & diluted acids