KIT,ADJUSTABLE GEAR MOTOR,22 PIECES,3mm OP AXIS,3V@3A,4K-14K RPM
| Jameco Part no. 2119751 | |
|---|---|
| Manufacturer | CEBEK |
| Manufacturer no. | C-8051 |
| Catalog 132 , page 157 |
- Data Sheet (current) [1196 KB ]
Adjustable Gear Motor Kit
This kit allows you to create a compact motor gear box with reduction. With different gear combinations, there are 8 possible ratios to choose from. The output shaft can be coupled with all standard mechanical universal joints and pulleys, etc. that work with an output axis of 3mm diameter.
Features:
Compact motor and gear reduction group
Completely detachable gear
Gear reduction ratios include 9 / 15 / 25 / 45 / 125 / 225 / 625 / 1125 : 1
Output axel has a diameter of 3 mm
Parts List
1 DC Motor
1 Frame-square set
2 Tubular plastic separator, L=25mm
1 Tubular brass separator, L=8mm
1 Tubular brass separator, L=5mm
2 M3 x 35mm screw with nut
1 M3 x 12mm screw
1 M4 nut 2
1 60mm Axis
1 110mm-125mm axis
1 Flexible pressure washer
1 10 teeth gearwheel, for the motor
2 30/10 teeth gearwheel, red color
2 30/10 teeth gearwheel, white color
2 50/10 teeth gearwheel, red color
2 50/10 teeth gear wheel, white color
Report a problem
Suggest a product
This kit allows you to create a compact motor gear box with reduction. With different gear combinations, there are 8 possible ratios to choose from. The output shaft can be coupled with all standard mechanical universal joints and pulleys, etc. that work with an output axis of 3mm diameter.
Features:
Parts List