null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

C

RELAY,SINGLE POLE DOUBLE THROW (SPDT),24VDC,16A@250VAC,16A@30VDC,1100 OHMS,21.8MA

G2R-1-E-ASI: KEPONT ELECTRONICS View Larger Image
Image is representative only
KEPONT ELECTRONICS
Jameco Part no. 2119996
Manufacturer KEPONT ELECTRONICS
Manufacturer no. G2R-1-E-ASI
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

PCB Relay

Features:
  • Contact Form: Single-Pole, Double-Throw
  • Coil Voltage: 24VDC
  • Coil Impedance: 100Ω
  • Coil Current: 16A
  • Contact Voltage: 250VAC / 30VDC
  • Input Control Current: 21.80mA
  • Conforms to VDE0435 (VDE approval: C250 insulation grade), UL508, CSA22.2, SEV, SEMKO
  • Meets VDE0700 requirements for household products according to VDE0110
  • Clearance and creepage distance: 8 mm/8m


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (V)24
Coil Current (mA)21.8
Maximum Current Rating16
Specification Value
Maximum AC Voltage Rating250
Maximum DC Voltage Rating30
Coil Resistance (ohms)1100


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.