null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

C

12VDC FAN,7.7 CFM,40X40X20,62mA,DUAL BALL BEARINGS,12 INCH LEADS, UL/CSA/TUV

KD1204PKB2(2).GN: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 2120065
Manufacturer SUNON
Manufacturer no. KD1204PKB2(2).GN
  RoHS compliant
Catalog 132 , page 88
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Sunon 12V Fan

Features:
  • Voltage: 12VDC
  • Power: 0.80W
  • Bearing Type: Dual Ball
  • Size / Dimensions: Square - 40 x 20 x 40mm (L x W x H)
  • Air Flow: 8.0 CFM
  • Termination: 2 Wire Leads
  • Fan Type: Tubeaxial

    Report a problem
    Suggest a product
Specification Value
Voltage (VDC)12
Current TypeDC
Size (WxHxD mm)40 x 40 x 20
Air Flow (CFM)7.7
Bearing TypeDual Ball
Current (mA)62
Specification Value
Power (Watts)0.7
Agency ApprovalsUL/CSA/TUV
Noise (dBA)22
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.